• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-SC 6L 1212052 Crimper Non-insulated blade terminal receptacles 0.5 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212052

Range of uses

Non-insulated blade terminal receptacles

Suitable for

2.8/4.8/6.3 mm connector width

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 22 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

22 awg

Crimp area AWG (max.)

10 awg

Length

256 mm

Weight

994.3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468016 Phoenix Contact CRIMPFOX-SC 6L 1212052 Crimper Non-insulated blade terminal receptacles 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 468016 Phoenix Contact CRIMPFOX-SC 6L 1212052 Crimper Non-insulated blade terminal receptacles 0.5 up to 6 mm²

Description

Crimping pliers, for non-insulated spade terminals 2.8 mm, 4.8 mm and 6.3 mm, 0.5 - 6 mm², B-crimp, with guide

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)