• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09320103001 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Type
09320103001
Manufacturer part #
09320103001
Factory colour
Pebble grey (RAL 7032)
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pin insert

Our service for you

Technical specifications

  • Net weight: 43.4 g
  • Size: 6 B
  • Rated current: 16 A
  • Number of contacts: 10
  • Rated voltage: 500 V
  • Wire cross-section: 0.14 mm² - 4 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 6 kV
  • Pollution degree: 3
Type

09320103001

Product type

Pin inset

Manufacturer part #

09320103001

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Total no. of pins

+ PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1989484 Pin insert 09320103001 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989484 Pin insert 09320103001 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)