• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T008 22T008 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper set

Manufacturer part #

22T008

Range of uses

Ferrules

Crimp area

0.25 up to 10 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

10 mm²

Material

Steel

Features

Incl. ferrule set

Documents & Downloads

Datasheet

Datasheet 2620421 Quadrios 22T008 22T008 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set

User & Safety Instructions

User & Safety Instructions 2620421 Quadrios 22T008 22T008 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set

Description

This crimping pliers with stable square-press claw with automatic adjustment provides for best crimping results. The fine adjustment is adjustable. With quick-release safety lock and ergonomic handle. Optimal application range: Wire-end sleeves 0.25 ... 10 mm². In addition, a high-quality wire end sleeve set with 2400 wire end sleeves and 120 solder connectors is included.

This text is machine translated.

Scope of delivery

  • Crimp pliers with square press claw
  • 25 x - Wire-end sleeves yellow 6 mm2 (10 AWG)
  • 25 pieces - wire-end sleeves red 10 mm2 (7 AWG)
  • 50 x - Wire-end sleeves gray 4 mm2 (12 AWG)
  • 250 x - Wire-end sleeves blue 2.5 mm² (14 AWG)
  • 250 x - Wire-end sleeves black 1.5 mm2 (16 AWG)
  • 200 x - Wire-end sleeves gray 0.75 mm2 (20 AWG)
  • 200 pieces - wire-end sleeves red 1 mm2 (18 AWG)
  • 200 pieces - wire-end sleeves white 0.5 mm2 (22 AWG)
  • 20 pieces - yellow solder connectors Ø 6 mm length 40 mm, for cable 4.0 ... 6.0 mm² (AWG 12-10)
  • 40 pieces - blue solder connectors Ø 4.5 mm, length 40 mm, for cable 1.5 ... 2.5 mm² (AWG 16-14)
  • 40 pieces - red solder connectors Ø 2.7 mm, length 40 mm, for cable 0.5 ... 1.0 mm² (AWG 22-18)
  • 20 pieces - white solder connectors Ø 1.7 mm, length 26 mm, for cable 0.25 ... 0.34 mm² (AWG 26-24)

More interesting products

(*All information is plus legal VAT)