• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T014 22T014 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Quadrios 22T014 22T014 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²

  • Multifunction crimping pliersComplete set with crimp attachments850 Crimp connector

Technical specifications

Product type

Crimper set

Manufacturer part #

22T014

Range of uses

Ferrules

Blade terminal receptacles

PV connector

Crimp area

0.25 up to 6 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Material

Steel

Operating range (cross section) (max.)

6 mm²

Working area cross section (min.)

0.25 mm²

Documents & Downloads

Datasheet

Datasheet 2620428 Quadrios 22T014 22T014 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 2620428 Quadrios 22T014 22T014 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²

Description

Crimping pliers for different uses made of carbon-steel S50C (grip PP/TPR). Crimp function for cable lugs (insulated) 0.25 mm² ... 2.5 mm². Fine-tuning possible for actuating force. In addition, a high-quality crimp connector set with 850 parts as well as exchangeable inserts for wire end sleeves 0.25 ... 6 mm², insert for flat-pin connectors/flat-pin connectors (insulated) 0.5 mm² ... 1.5 mm², insert for MC4 solar plugs 2.5 mm² ... 6 mm², one Allen key and 4 x spare screws included.

This text is machine translated.

Scope of delivery

  • Crimping pliers with inserts for wire end sleeves (insulated)25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm² 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm² 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm² 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm² 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm² 20 x ring-type cable lug yellow, LochØ 5.2 mm, 1.5…2.5 mm² 80 pieces - white wire-end sleeves, length 14 mm, 0.5 mm² 75 pieces - wire-end sleeves green, length 14.3 mm, 1 mm² 55 pieces - yellow wire-end sleeves, length 14.3 mm, 1.5 mm² 40 pieces - black wire-end sleeves, length 17.4 mm, 2.5 mm² 25 pieces - wire-end sleeves blue, length 19.4 mm, 4 mm² 15 pieces - red wire-end sleeves, length 20.5 mm, 6 mm² 60 pieces - female spade connectors 2.8 mm, 0.5 mm² 50 pieces - female spade connectors 4.8 mm, 0.5 mm² 30 pieces - female spade connectors 6.3 mm, 1.5 mm² 60 x 2.8 mm, 0.5 mm² 50 x 4.8 mm, 0.5 mm² 30 x 6.3 mm, 1.5 mm² 60 pieces - transparent insulating sleeve 2.8 mm 50 pieces - transparent insulating sleeve 4.8 mm 30 pieces - transparent insulating sleeve 6.3 mmInsert for wire-end sleeves (insulated) 0.25 mm² ... 2.5 mm².Insert for wire-end sleeves (uninsulated) 0.25 ... 6 mm². Insert for flat plug/flat plug (insulated) 0.5 mm² ... 1.5 mm². Use for MC4 solar plugs 2.5 mm² ... 6 mm². Allen key 4 pieces - spare screws

More interesting products

(*All information is plus legal VAT)