
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Rexel Optimum Autofeed+150M document shredder
- Protection grade P5: Micro-cut (2 x 15 mm)
- Capacity: Up to 150 sheets of A4 paper automatic, 6 sheets manual
- Runtime: 30 minutes continuous operation
- Anti-paper jam technology
- Waste container: 44 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
150 sheet
- Collector
44 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
430 mm
- Height
618 mm
- Depth
365 mm
- Weight
15 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 618 x 365 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361824 Rexel Optimum AutoFeed+ 150M Document shredder Micro-cut 2 x 15 mm 44 l No. of pages (max.): 150 sheet Also shreds Paper
Conformity certificate
Conformity certificate 2361824 Rexel Optimum AutoFeed+ 150M Document shredder Micro-cut 2 x 15 mm 44 l No. of pages (max.): 150 sheet Also shreds Paper
Description
The Optimum Autofeed+ 150M microcut shredder automatically reduces up to 150 sheets of A4 paper (80 g/m²) in a passage in security level P5 small microcut particles (2 x 15 mm). This Autofeed shredder is suitable for use in the office because of the compact 44 liter detachable waste container Ideal. You do not need to insert paper individually or remove staples or paper clips. He does all the work for you.
30 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
30 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 150 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 6 sheets
Scope of delivery
- Rexel document shredder and instructions for use
Hints
Rexel oilseeds (2101948) and support the maintenance of the GDPR













































