• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle All-in-one barebone P55U3 Intel® Core™ i3 i3-1315U P55U3

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle P55U3 39.6 cm (15.6 inch) All-in-one barebone

  • Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 Pixel
  • Intel® Core™ i3 i3-1315U 6 core(s) / max. 4.5 GHz
  • SO-DIMM
  • Intel UHD graphics
  • Microsoft Windows® 10

Technical specifications

  • Supported memory: DDR5 SDRAM
  • SSD form factor M.2
  • Graphics card family: Intel
  • Built-in graphics card model: Intel® UHD Graphics
  • Screen size 39.6 cm (15.6")
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • HDMI version: 2.0b
  • Product type: All-in-one PC Barebone
  • Motherboard Intel SoC
  • LGA 1700 processor socket
Product type

All-in-one barebone

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1315U

Processor/type

i3-1315U

Processor cores (No.)

6 x

CPU turbo clock speed (max.)

4.5 GHz

CPU cache

10 MB

RAM type

SO-DIMM

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

0 GB

SSD

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

4.2

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of VGA ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

HDMI™

VGA

COM (for POS connectivity)

M.2

Factory colour

Black

Width

393.6 mm

Height

272.5 mm

Depth

39.8 mm

Weight

3.25 kg

PSU power

90 W

Operating system (Version)

Microsoft Windows® 10

Display size

- 23 inch

Display

39.6 cm (15.6 inch)

Bluetooth

Yes

Image format

16:9

Touchscreen (display)

Yes

Cooling

Passive

Operating voltage

1.1 V

10/100/1000 Mbps ports

1 x

Supported monitors

3

Brightness

250 cd/m²

Type

External AC adapter

Power supply (details)

100 - 240 V

100 x 100 mm

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Operating temperature (T-T)

0 - 40 °C

AC adapter included

yes

Ethernet LAN

yes

Cable lock slot

yes

ECC

no

VESA mounting

yes

RMS rated power

2 W

Number of memory slots

2

Number of M.2 (M) slots

2

Headphone outputs

1

Microphone in

yes

DC-in jack

yes

Built-in speaker(s)

yes

NVMe

yes

COM ports quantity

2

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Quick start guide

yes

Power cord included

yes

Efficient cores

4

Performance cores

2

Efficient-core Max Turbo Frequency

3.3 GHz

Performance-core Max Turbo Frequency

4.5 GHz

Number of power supply units

1

Drivers included

yes

Operating relative humidity (H-H)

10 - 90 %

Package weight

4.5 kg

Built-in processor

yes

Number of processors supported

1

Built-in camera

yes

AC adapter output current

4.74 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413688 Shuttle All-in-one barebone P55U3 Intel® Core™ i3 i3-1315U P55U3

Description

The Shuttle XPC all-in-one PCs of the P55U series come with a capacitive 15.6" multi-touch screen in full HD resolution with a Gen12/13 Intel ULV processor. The modern processor architecture has a very positive effect on power consumption and computing power. The existing WLAN-function can be enhanced optionally with a 4G/5G-function with up to 4 antennas. Thanks to passive heat-pipe cooling, the system is practically silent, maintenance-free and suitable for 24/7-continuous operation. Useful for vertical market applications is the placement of most connectors on the bottom of the chassis and the front panel resistance to dust and splash water in accordance with IP54 protection.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.