
1/6
Barebone
XPC slim XH610V
0 GB
DDR4 SDRAM
2
64 GB
No
No
0 GB
0 GB
SATA III (600 MB/s)
0 GB
0 GB
w/o hard drive
Keyboard not included
1 x
2 x
1 x
2 x
4 x
3 x
1 x
1 x
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
DisplayPort
HDMI™
VGA
RJ45
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 2.0)
Serial (9-pin)
Show moreBlack
200 mm
72.5 mm
242 mm
2.2 kg
120 W
w/o CPU
w/o RAM
w/o HDD
w/o OS
Yes
yes
User & Safety Instructions 2898559 Shuttle Barebone XPC slim XH610V XH610V
The necessary accessories are required to use the article as described.