
1/7
Barebone
XPC slim DH32U5
UHD
UHD
Intel® Core™ i5
Intel® Core™ i5 i5-1135G7
i5-1135G7
11th Gen (Tiger Lake)
4 x
2.4 GHz
4.2 GHz
4
2.4 GHz
4.2 GHz
0 GB
DDR4 SDRAM
2
64 GB
Yes
Intel
Iris Xe graphics
No
0 GB
0 GB
SATA III (600 MB/s)
0 GB
SATA III (600 MB/s)
0 GB
w/o hard drive
Keyboard not included
2 x
4 x
2 x
4 x
4 x
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
HDMI™
RJ45
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Serial (9-pin)
SD
SDHC Wireless
SDXC
Black
190 mm
43 mm
165 mm
1.3 kg
90 W
w/o HDD
w/o RAM
Memory card reader
w/o OS
Yes
yes
User & Safety Instructions 2898519 Shuttle Barebone XPC slim DH32U5 Intel® Core™ i5 i5-1135G7 DH32U5
The necessary accessories are required to use the article as described.