1/8
Barebone
XPC slim DS20U5V2
Intel® Core™ i5
Intel® Core i5-10210U
i5-10210U
10th Gen (Amber Lake Y)
4 x
1.6 GHz
4.2 GHz
6 MB
0 GB
DDR4 SDRAM
2
32 GB
Yes
Intel
UHD graphics
No
0 GB
0 GB
SATA III (600 MB/s)
0 GB
0 GB
w/o hard drive
Keyboard not included
1 x
2 x
1 x
1 x
4 x
4 x
1 x
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
DisplayPort
HDMI™
VGA
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
RJ45
Serial (9-pin)
Card reader
SD
SDHC
SDXC
Black
200 mm
39.5 mm
165 mm
1.5 kg
65 W
w/o RAM
w/o HDD
Memory card reader
w/o OS
Yes
yes
User & Safety Instructions 2898575 Shuttle Barebone XPC slim DS20U5V2 Intel® Core™ i5 i5-10210U DS20U5V2
The necessary accessories are required to use the article as described.