• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone Barebone XPC cube SH610R4 SH610R4

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle Barebone XPC cube SH610R4 Barebone

  • RAM: 0 GB DDR4 SDRAM
  • w/o OS

Technical specifications

Product type

Barebone

Model

XPC cube SH610R4

CPU

0 GB

RAM type

DDR4 SDRAM

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of VGA ports

1 x

Interfaces

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Audio stereo (3.5 mm jack)

VGA

HDMI™

DisplayPort

RJ45

Factory colour

Black

Width

216 mm

Height

190 mm

Depth

332 mm

Weight

4.03

PSU power

300 W

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018319 Shuttle Barebone Barebone XPC cube SH610R4 SH610R4

Description


Cube PC for Intel core processors of 12./13. Generation
The Shuttle XPC cube Barebone SH610R4 supports both 12. And 13. Generation of Intel core desktop processors with socket LGA1700 with up to 125 W TDP, up to 64 GB DDR4-3200 memory, three 4K monitors via DisplayPort and HDMI 2.0, fast M.2 SSDs and up to four USB-3.2 devices. If needed, the SH610R4 can be equipped with a fast graphics card for demanding applications and you can also use a second PCIe-X1 slot for additional expansion cards. WLAN and COM-port can be retrofitted optionally. The 80PLUS power supply and Shuttle IU-heatpipe cooling system are provided for energy efficiency and stability in long-term operation. The front panel can be designed with individual designs.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.