
1/14
Barebone
XPC nano NC4010BA
Intel® Celeron®
Intel® Celeron® 7305
7305
5 x
1.1 GHz
4.4 GHz
8 MB
4 GB
DDR4 SDRAM
3200 MHz
2
64 GB
Yes
Intel
UHD graphics 620
No
0 GB
0 GB
SSD SATA III (600 MB/s)
0 GB
0 GB
Flash
w/o hard drive
Keyboard not included
1 x
1 x
1 x
4 x
7 x
1 x
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
RJ45
DisplayPort
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Black
142 mm
42 mm
142 mm
400 g
65 W
Windows® 11 Pro
yes
User & Safety Instructions 3018341 Shuttle Barebone XPC nano NC4010BA Intel® Celeron® 7305 4 GB RAM Win 11 Pro NC4010BA
The necessary accessories are required to use the article as described.