• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone XPC cube SW580R8 Intel® Xeon® W Xeon-W SW580R8

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle XPC cube SW580R8 Barebone

  • Intel® Xeon® W Xeon-W
  • RAM: 0 GB DDR4 SDRAM 3200 MHz
  • w/o OS

Technical specifications

Product type

Barebone

Model

XPC cube SW580R8

CPU series

Intel® Xeon® W

CPU

Intel® Xeon® W Xeon-W

Processor/type

Xeon-W

0 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

No

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

HDD

Drive

w/o hard drive

Hard disk drive 2 type

Flash M.2

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

4 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

USB C®

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

Audio line out

HDMI™

DisplayPort

RJ45

Audio line in

USB A (USB 2.0)

Show more
Factory colour

Black

Width

216 mm

Height

198 mm

Depth

332 mm

Weight

3.5 kg

PSU power

500 W

Features

w/o CPU

w/o RAM

w/o HDD

Operating system (Version)

w/o OS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898545 Shuttle Barebone XPC cube SW580R8 Intel® Xeon® W Xeon-W SW580R8

Description


14 liter cube for server and workstation applications
Like its sister model SH570R8, the Shuttle XPC Barebone SW580R8 supports Intel core processors of 10./11. Generation, four large 3.5"-hard disks with RAID-function, 128 GB DDR4-3200 RAM and dual-slot graphics cards. In addition, the SW580R8 also supports Xeon-W processors with ECC and vPro support for increased system stability and remote maintenance. In addition, it offers for the first time four network connections (two at 2.5 GBit/s), a second M.2-slot for SSD cards and a TPM security chip. Such rich performance and features in an aluminum housing with a volume of only 14 liters make SW580R8 the ideal platform for demanding mini-server and workstation PCs with top reliability even under high load.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.