• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone XPC slim DL20N6 V2 Intel® Pentium® Silver N6005 DL20N6 V2

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle XPC slim DL20N6 V2 Barebone

  • 4K
  • Intel® Pentium® Silver N6005 4 core(s) / max. 3.3 GHz
  • RAM: 0 GB DDR4 SDRAM
  • Intel UHD graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

XPC slim DL20N6 V2

Display resolution mode

4K

CPU series

Intel® Pentium® Silver

CPU

Intel® Pentium® Silver N6005

Processor/type

N6005

Processor cores (No.)

4 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

3.3 GHz

CPU cache

4 MB

0 GB

RAM type

DDR4 SDRAM

No. of memory slots

2

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

HDD 1 connection

SATA III (600 MB/s)

Hard drive

0 GB

Drive

w/o hard drive

Mobile internet

LTE/4G

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of serial ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of VGA ports

1 x

Interfaces

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

DisplayPort

HDMI™

RJ45

USB A (USB 2.0)

Serial (9-pin)

USB A (USB 3.2 2nd gen)

VGA

USB A (USB 3.2 1st gen)

Card reader

Show more
Supported memory cards

SD

SDHC

SDXC

Factory colour

Black

Width

165 mm

Height

43 mm

Depth

190 mm

Weight

1.95 kg

PSU power

40 W

Features

w/o RAM

w/o HDD

Memory card reader

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898620 Shuttle Barebone XPC slim DL20N6 V2 Intel® Pentium® Silver N6005 DL20N6 V2

Description

The Shuttle XPC slim barebones of the DL20N series are the successor of the DL10J. This fanless slim PC Barebones with economical 10 nm Intel "Jasper Lake" processor are suitable for building especially slim PC systems with drives and operating system as well as for purely network-based applications in client/server environments. The optional WWN03 shuttle accessory allows the installation of an LTE module for mobile Internet access. The integrated graphics are based on Intel's powerful Intel UHD graphics of the 11. Generation with hardware acceleration for 4K videos. This slim PC works practically silently together with SSD memory.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.