
Technical specifications
- Mounting type: floor mounting
- Packaging type
Piece
- Product type
Enclosure
- Functions
latch
- Material
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
112.5 mm
- Width
85 mm
- Height
89.4 mm
- Recess diameter
22.5 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1851-0AA00-0AF2
- Content
1 pc(s)
- Dim
(L x W x H) 112.5 x 85 x 89.4 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
85
89.4 mm
112.5 mm
22.3 mm
1
Yellow
Other
Surface mounting housing
IP67/IP69K
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729291 Siemens 3SU18510AA000AF2 3SU1851-0AA00-0AF2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Datasheet 1729291 Siemens 3SU18510AA000AF2 3SU1851-0AA00-0AF2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1729291 Siemens 3SU18510AA000AF2 3SU1851-0AA00-0AF2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1729291 Siemens 3SU18510AA000AF2 3SU1851-0AA00-0AF2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































