
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: floor mounting
- Product type
Enclosure
- Material
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
64 mm
- Width
85 mm
- Height
89.4 mm
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1851-0AA00-0AB2
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 85 x 89.4 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
85
89.4 mm
64 mm
22.3 mm
1
Yellow
Other
Surface mounting housing
IP67/IP69K
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744081 Siemens 3SU18510AA000AB2 3SU1851-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744081 Siemens 3SU18510AA000AB2 3SU1851-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1744081 Siemens 3SU18510AA000AB2 3SU1851-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class H Icu=70kA @ 415 V 4-pole, line protection TM210, ftfm, In=100A overload protection ir=100A fixed short circuit protection iI=10 x In neutral protection 50% cable connection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































