• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18020AC104HB1 3SU1802-0AC10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

1/4
Image similar
Product type
Enclosure
IP rating
IP66
IP67
IP69/IP69K
Contact type
1 maker
Material
Plastic
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
  • Weight: 0,474 kg
  • Operating voltage 31.6 V/AC
Product type

Enclosure

Contact type

1 maker

Material

Plastic

Connection

Spring-loaded terminal

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

75 mm

Width

85 mm

Height

134.4 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1802-0AC10-4HB1

Content

1 pc(s)

Dim

(L x W x H) 75 x 85 x 134.4 mm

RoHS-compliant

Yes

Factory colour

Grey

Black

White

Type

Push buttons

2

Grey

FALSE

Plastic

0

IP67/IP69K

2

0

0

0

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750458 Siemens 3SU18020AC104HB1 3SU1802-0AC10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750458 Siemens 3SU18020AC104HB1 3SU1802-0AC10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1750458 Siemens 3SU18020AC104HB1 3SU1802-0AC10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Description

Enclosure for command devices, 22 mm, round, Enclosure material metal, enclosure top part gray, 6 control points, without equipment, Recess for labels, floor mounting, 1xM25 each on top and bottom

More interesting products

(*All information is plus legal VAT)