• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18510AA000AG2 3SU1851-0AA00-0AG2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Enclosure
IP rating
IP66
IP67
IP69/IP69K
Material
Metal
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
Packaging type

Piece

Product type

Enclosure

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

112.5 mm

Width

85 mm

Height

89.4 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1851-0AA00-0AG2

Content

1 pc(s)

Dim

(L x W x H) 112.5 x 85 x 89.4 mm

RoHS-compliant

Yes

Factory colour

Yellow

85

89.4 mm

112.5 mm

22.3 mm

1

Yellow

Other

Surface mounting housing

IP67/IP69K

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729292 Siemens 3SU18510AA000AG2 3SU1851-0AA00-0AG2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Datasheet 1729292 Siemens 3SU18510AA000AG2 3SU1851-0AA00-0AG2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1729292 Siemens 3SU18510AA000AG2 3SU1851-0AA00-0AG2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Information

Information 1729292 Siemens 3SU18510AA000AG2 3SU1851-0AA00-0AG2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Description

SIRIUS soft starter 200-480 V 38 A, 110-250 V AC Screw terminals Thermistor input

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)