• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM24356 5SM2435-6 RCCB A 63 A 0.1 A 400 V

1/2
Image similar
Product type
RCCB
Number of pins
3
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

3

Release characteristics

A

Differential current rating

0.1 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 106.5 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

106.5 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

63 A

460 V

3

A

1 kA

1

2

50 Hz

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726149 Siemens 5SM24356 5SM2435-6 RCCB A 63 A 0.1 A 400 V

Datasheet 1726149 Siemens 5SM24356 5SM2435-6 RCCB A 63 A 0.1 A 400 V

User & Safety Instructions

User & Safety Instructions 1726149 Siemens 5SM24356 5SM2435-6 RCCB A 63 A 0.1 A 400 V

Description

overcurrent release VL 160 3 pole, starter combination iI= 750...1500 A, short-circuit protection box terminal/screw

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)