• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM27356 5SM2735-6 RCCB A 63 A 0.5 A 400 V

1/2
Image similar
Product type
RCCB
Number of pins
3
Release characteristics
A
Differential current rating
0.5 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

3

Release characteristics

A

Differential current rating

0.5 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 106.5 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

106.5 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

63 A

460 V

3

A

1 kA

2

50 Hz

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742748 Siemens 5SM27356 5SM2735-6 RCCB A 63 A 0.5 A 400 V

User & Safety Instructions

User & Safety Instructions 1742748 Siemens 5SM27356 5SM2735-6 RCCB A 63 A 0.5 A 400 V

Description

circuit-breaker VL 400H high breaking capacity Icu=70kA / 415 V AC 4 pole, line protection overcurrent release TM, li In=200A, rated current ir=160-200A, overload iI=1000-2000A, short circuit n protected without auxiliary release without auxiliary/alarm switch

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)