• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM26336 5SM2633-6 RCCB A 40 A 0.3 A 400 V

1/2
Image similar
Product type
RCCB
Number of pins
3
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

3

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 105 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

105 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

40 A

460 V

3

A

1 kA

1

2

50 Hz

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726166 Siemens 5SM26336 5SM2633-6 RCCB A 40 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1726166 Siemens 5SM26336 5SM2633-6 RCCB A 40 A 0.3 A 400 V

Description

SIMOCODE ES V13 SP2 Basic, Floating License for 1 user, engineering software, software and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,it,fr,sp,cn), Combo License parallel use of SIMOCODE ES 2007 and V13 for SIMOCODE pro, online functions via system interface, Executable in: Win 7 SP1/Win 8.1/ Win 10 - 64 bit / Win Server 2008 R2 Std. SP1/ 2012 R2 / 2016 - 64 bit

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)