
1/3
Image similar
RCCB
4
A
0.1 A
40 A
40 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
0
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.1 A
A
FALSE
10 kA
1 kA
2
4
FALSE
7035
FALSE
2 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
yes
Datasheet 1418949 Siemens 5SV34446 5SV3444-6 RCCB A 4-pin 40 A 0.1 A 400 V
User & Safety Instructions 1418949 Siemens 5SV34446 5SV3444-6 RCCB A 4-pin 40 A 0.1 A 400 V
The necessary accessories are required to use the article as described.