RCCB
4
A
0.03 A
40 A
40 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
A
FALSE
6 kA
1 kA
2
4
FALSE
7035
3.9 W
50 Hz
IP20
TRUE
FALSE
6
not relevant
Datasheet 1752559 Siemens 5SV53446KL 5SV5344-6KL RCCB A 40 A 0.03 A 400 V
User & Safety Instructions 1752559 Siemens 5SV53446KL 5SV5344-6KL RCCB A 40 A 0.03 A 400 V
The necessary accessories are required to use the article as described.