• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Dual thermostat 8MR2172-2A 250 V (L x W x H) 33 x 63 x 47 mm 1 pc(s)

Image similar
Product type
Dual thermostat
Switching current (max.)
10 A
Operating voltage
250 V
Type
8MR2172-2A
Mounting type
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TWIN THERMOSTAT,FIX

Our service for you

Technical specifications

  • Material: plastic
  • Weight: 83 g
  • Mechanical life: 100000
Product type

Dual thermostat

Type

8MR2172-2A

Mounting type

Clamp

Switching current (max.)

10 A

Operating voltage

250 V

Max. operating voltage

250 V

Operating voltage

250 V (max)

Length

33 mm

Width

63 mm

Height

47 mm

Dim

(L x W x H) 33 x 63 x 47 mm

IP20

RoHS-compliant

Yes

Other

250 V

Normally closed contact and normally open contact

10 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701975 Siemens Dual thermostat 8MR2172-2A 250 V (L x W x H) 33 x 63 x 47 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701975 Siemens Dual thermostat 8MR2172-2A 250 V (L x W x H) 33 x 63 x 47 mm 1 pc(s)

Description

NC contact+NO contact, 25°, 77 degrees FTD011, 01163.0-01

More interesting products

(*All information is plus legal VAT)