• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike headlight AURA 80 LED (monochrome) rechargeable Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aura 80 front light

  • Multi-level battery indicator
  • 4 light modes
  • Light duration 4 to 15 hours

Technical specifications

Product type

Bike headlight

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Operating time

4 h

Illuminance

80 lx

Max. operating time

15 h

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2190051 Sigma Bike headlight AURA 80 LED (monochrome) rechargeable Black

Description

The AURA 80 USB radiates with 80 lux well over 90 meters far and is thus also a safe companion away from the paved roads. Thanks to precise indicators on the top, the front light informs exactly about the remaining battery level and the set light mode. Four light modes (80, 60, 40 and 20 lux) make the use of the AURA 80 USB very flexible. In addition, it has a light guide along both sides, so that cyclists are more visible to other road users. The top model of the AURA series from SIGMA SPORT is thus a first-class accompaniment for frequent drivers and ambitious drivers.

Light guide
The side "Light Guide" is not only an optical highlight. With the two additional LEDs it also provides for a clearly higher visibility in the road traffic.
Homogeneous light image
The AURA 80 USB is equipped with an Osram LED. In combination with the high performance optics, this produces a very uniform light distribution and provides for an optimum illumination over all light zones.
Rechargeable
The AURA 80 USB has an integrated battery. This is recharged via the Micro-USB socket, which is also possible on every PC. The front light is fully charged again in a maximum of 4.5 hours with the included micro-USB cable. The lithium-ion battery has a deep discharge and overload protection. Furthermore, it has no memory effect and can be fully charged again without any problem.
Switch-on protection
Double-click to switch on the AURA 80 USB, and press a long button to switch it off again. This function prevents unwanted switching on, e.g. in the bag.
Assembly without tools
The practical silicone handlebar holder is firmly connected with the AURA 80 USB and guarantees a fast and precise attachment to each bicycle handlebar. Thus the bicycle light can be mounted and removed without tools. In addition, the AURA 80 USB is also compatible with other SIGMA holder systems, such as the screw bracket and the universal helmet holder.

This text is machine translated.

Features

  • Illuminance: 80 lux (60 lux in mid mode, 40 lux in low mode, 20 lux in eco mode)
  • Beam range: 90 m
  • Light duration: 4 hours in standard mode (5 hours in mid mode, 6.5 hours in low mode, 15 hours in eco mode)
  • Charging time 4.5 h
  • 5-stage battery indicator display
  • Light mode display
  • Switch-on protection (double-click for ON)
  • Splash-proof according to IPX4
  • 360° adjustable bracket
  • Assembly without tools
  • Integrated micro-USB charging function
  • Charging possible during operation
  • Weight: 119 g (incl. holder)
  • Light guide for very good lateral visibility
  • OSRAM LED

Scope of delivery

  • Aura 80 front light (including battery)
  • User manual.
  • Micro USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)