• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike light set AURA 80 FL / Blaze Set LED (monochrome) rechargeable Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aura 80 / Blaze bike lighting set

  • Multi-level battery indicator
  • 4 light modes
  • Light duration 4 to 15 hours
  • Blaze rear light

Technical specifications

Product type

Bike light set

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Operating time

4 h

Illuminance

80 lx

Max. operating time

15 h

Factory colour

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2190046 Sigma Bike light set AURA 80 FL / Blaze Set LED (monochrome) rechargeable Black

Description

The AURA 80 USB radiates with 80 lux well over 90 meters far and is thus also a safe companion away from the paved roads. Thanks to precise indicators on the top, the front light informs exactly about the remaining battery level and the set light mode.

THE rear light BLAZE is equipped with a brake light function, which together with the integrated brightness sensor brings more safety and comfort to the wheel. Three bright LEDs, a long light duration and the favorable price make the slim and light tail lamp BLAZE an indispensable companion, especially for professional commuters and sporty drivers.

Light guide
The side "Light Guide" is not only an optical highlight. With the two additional LEDs it also provides for a clearly higher visibility in the road traffic.
Homogeneous light image
The AURA 80 USB is equipped with an Osram LED. In combination with the high performance optics, this produces a very uniform light distribution and provides for an optimum illumination over all light zones.
Rechargeable
The AURA 80 USB has an integrated battery. This is recharged via the Micro-USB socket, which is also possible on every PC. The front light is fully charged again in a maximum of 4.5 hours with the included micro-USB cable. The lithium-ion battery has a deep discharge and overload protection. Furthermore, it has no memory effect and can be fully charged again without any problem.
Switch-on protection
Double-click to switch on the AURA 80 USB, and press a long button to switch it off again. This function prevents unwanted switching on, e.g. in the bag.
Assembly without tools
The practical silicone handlebar holder is firmly connected with the AURA 80 USB and guarantees a fast and precise attachment to each bicycle handlebar. Thus the bicycle light can be mounted and removed without tools. In addition, the AURA 80 USB is also compatible with other SIGMA holder systems, such as the screw bracket and the universal helmet holder.

This text is machine translated.

Features

  • Illuminance: 80 lux (60 lux in mid mode, 40 lux in low mode, 20 lux in eco mode)
  • Beam range: 90 m
  • Light duration: 4 hours in standard mode (5 hours in mid mode, 6.5 hours in low mode, 15 hours in eco mode)
  • Charging time 4.5 h
  • 5-stage battery indicator display
  • Light mode display
  • Switch-on protection (double-click for ON)
  • Splash-proof according to IPX4
  • 360° adjustable bracket
  • Assembly without tools
  • Integrated micro-USB charging function
  • Charging possible during operation
  • Weight: 119 g (incl. holder)
  • Light guide for very good lateral visibility
  • OSRAM LED
  • Feature list BLAZE
  • 3 LED brake light function
  • Day and night mode
  • Brightness sensor
  • 500 m viewing range
  • Light duration 7 h
  • Charging time: 3 h
  • Tool-free mounting with O-ring holder
  • Integrated micro-USB charging function
  • Improved lateral visibility
  • Splash-proof according to IPX4
  • Weight 22 g

Scope of delivery

  • Aura 80 front light (including battery)
  • Blaze rear light
  • Micro USB cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)