
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional SP-TVC-1700 TV trolley
- Holder type: Floor stand, Tiltable, Motorised, Height-adjustable
- Supports VESA standards up to 800 x 600
- Suitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")
- Load capacity (max.) 120 kg
- Multiple motors offer heavier lifting ability and increased stability
- Free-tilting design enables easy forward or backward adjustment for better viewing angle and reduced glare
- Heavy-duty casters with locking mechanism can be moved or stopped as needed
- Remote control for easy movement
- Strong lifting power with low noise level
- Anti-Collision
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Holder type
Floor stand
Tiltable
Motorised
Height-adjustable
- Features
Anti-collision function
- Max. load capacity
120 kg
No
200 x 200 mm
300 x 300 mm
300 x 200 mm
400 x 200 mm
600 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1100 mm
- Max. distance to floor/ceiling
1600 mm
- Distance to wall (min.)
970 mm
- Width
1075 mm
- Height
1425 mm
- Depth
970 mm
- Factory colour
Matt black
- Weight
36.6 kg
- Dim
(W x H x D) 1075 x 1425 x 970 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742743 SpeaKa Professional SP-TVC-1700 TV trolley 139,7 cm (55") - 254,0 cm (100") Floor stand, Tiltable, Motorised, Height-adj
Description
The SpeaKa Professional SP-TVC-1700 TV-trolley is a motorized floor stand for displays from 139.7 cm (55") to 254.0 cm (100"). With a bearing capacity of 120 kg, it offers a reliable basis for large-format displays in conference or presentation area.
Motorised height adjustment
The height of the trolley can be adjusted to between 1100 and 1600 mm using the remote control supplied. The low-noise drive over several motors provides for stability, while an integrated anti-collision function offers safety when adjusting.
Adjustable viewing angle
The bracket supports VESA standards up to 800 x 600 mm. In order to reduce annoying light reflections and improve visibility, the display can be tilted from +5° to -10°.
Mobility at the place of installation
Equipped with heavy-duty rollers, the car can be flexibly positioned in different rooms. Mechanical locking of the rollers ensures a subsequent stability. For additional equipment there is a 430 x 335 mm large AV-component holder available.
This text is machine translated.
Motorised height adjustment
The height of the trolley can be adjusted to between 1100 and 1600 mm using the remote control supplied. The low-noise drive over several motors provides for stability, while an integrated anti-collision function offers safety when adjusting.
Adjustable viewing angle
The bracket supports VESA standards up to 800 x 600 mm. In order to reduce annoying light reflections and improve visibility, the display can be tilted from +5° to -10°.
Mobility at the place of installation
Equipped with heavy-duty rollers, the car can be flexibly positioned in different rooms. Mechanical locking of the rollers ensures a subsequent stability. For additional equipment there is a 430 x 335 mm large AV-component holder available.
This text is machine translated.
Features
- "VESA compatible: 200x200, 300x200, 400x200, 300x300, 400x300, 600x200, 350x350, 400x400, 600x400, 800x400, 800x600
- Max. weight capacity: 120 kg
- Tilt angle: +5°~ -10° (bottom: 10°, top: 5°)
- Adjustable height of TV mount: 925-1600 mm
- Distance to wall: 970 mm
Scope of delivery
- TV Trolley
- Remote control (batteries not included)
- Power adapter
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 345.81*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































