• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 034733 Flush mount, Ceiling PIR motion detector 360 ° White IP20

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steinel motion detector IS 2360 DE ECO, flush-mounted outdoor ceiling sensor

  • Ideal for installation in canopies and suspended ceilings
  • 360° PIR detection angle, range up to 8 m in diameter
  • Time and twilight threshold can be set
  • Capturing range can be adjusted through cover screens
  • Switching load of up to 1000 W possible

Technical specifications

  • Installation height 2.2 - 4 m
Product type

PIR motion detector

Detection angle

360°

8 m

Used at

Indoors

Outdoors

Mounting type

Flush mount

Ceiling

Operating voltage

230 V

Switching capacity

1000 W

Twilight settings

2 - 1000 lx

Time settings

8 seconds - 35 min.

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

-20 to +50 °C

Type

Passive infra-red

Length

150 cm

Width

100 mm

Height

89 mm

(Ø)

78 mm

Dim

(Ø x H) 78 mm x 89 mm

Flush mounted (plaster)

White

Movement sensor

TRUE

89 mm

89 mm

Other

Other

54 mm

50-60 MHz

78 mm

FALSE

65 mm

Thermoplastic

Plastic

9010

IP54

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3025493 Steinel 034733 Flush mount, Ceiling PIR motion detector 360 ° White IP20

User & Safety Instructions

User & Safety Instructions 3025493 Steinel 034733 Flush mount, Ceiling PIR motion detector 360 ° White IP20

Warranty Terms

Warranty Terms 3025493 Steinel 034733 Flush mount, Ceiling PIR motion detector 360 ° White IP20

Description

Steinel Inside. Intelligent technology for installation. The perfect IR sensor for installation in canopies and suspended ceilings. The IS 2360 DE ECO presents itself with a range of up to 8 m in diameter
And scores with 360° detection. The detection range can be adjusted as required using cover plates.

This text is machine translated.

Features

  • Flush-mounted and built-in sensor
  • Settings via Potentiometer

Scope of delivery

  • Sensor cover plates
  • Cable strain relief

System requirements

  • Ø 68 mm Hole