• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 605919 Surface-mount, Wall Motion detector 160 ° Black IP54

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • 'STEINEL PROFESSIONAL German Quality' Logo. Slogan: 'Intelligent Lighting for Professionals.'

Technical specifications

Product type

Motion detector

Detection angle

160°

10 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Wall

Operating voltage

230 V

Switching capacity (LED)

600 W

Factory colour

Black

Similar RAL

9005

IP54

Length

73 mm

Width

78 mm

Height

113 mm

Dim

(L x W x H) 73 x 78 x 113 mm

Surface mounted (plaster)

Black

78

Movement sensor

TRUE

73 mm

73 mm

Other

Other

AC

50-50 MHz

FALSE

Thermoplastic

110 A

Plastic

9005

IP54

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 520239 Steinel 605919 Surface-mount, Wall Motion detector 160 ° Black IP54

User & Safety Instructions

User & Safety Instructions 520239 Steinel 605919 Surface-mount, Wall Motion detector 160 ° Black IP54

Warranty Terms

Warranty Terms 520239 Steinel 605919 Surface-mount, Wall Motion detector 160 ° Black IP54