• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6811312 Wall, Ceiling Motion detector 120 ° White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

475 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

3-in-1 Zigbee Human Motion Sensor

  • 3 working modes for different applications:
  • 1) Motion detection (detects human movement)
  • 2) Presence monitor (monitors human presence)
  • 3) Motion + presence (monitors human presence after motion is detected)
  • Built-in light sensor with a measuring range of 0-1000 lux
  • Enables automation scenes between the sensor and other TUYA smart devices (e.g. lights, curtain, fan, surveillance camera)

Our service for you

  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

Product type

Motion detector

Detection angle

120°

6 m

Used at

Indoors

Mounting type

Wall

Ceiling

Operating voltage

5 V DC

Twilight settings

0-1000 lx

Time settings

30-60 s

Factory colour

White

Length

60 mm

Width

60 mm

Height

13 mm

Dim

(L x W x H) 60 x 60 x 13 mm

Weight

25 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405656 Sygonix SY-6811312 Wall, Ceiling Motion detector 120 ° White

Warranty Terms

Warranty Terms 3405656 Sygonix SY-6811312 Wall, Ceiling Motion detector 120 ° White

Description

Allows automation scenes between the sensor and other Smart TUYA devices (e.g. lights, curtains, fans, surveillance cameras).

This text is machine translated.

Features

  • Works with Sygonix SY-6052182 TUYA WiFi, ZigBee & Bluetooth® Gateway and other TUYA ZigBee gateways
  • Microwave motion and presence sensor
  • Detection angle: 120º
  • Detection distance: max. 6m
  • Allows precise detection of movement in space, including the presence of people at rest
  • Compact size
  • Wall or ceiling mounting
  • 360º rotatable bracket
  • App notification when is motion detected
  • View detection history in mobile app

Scope of delivery

  • 3-in-1 sensor
  • USB cable
  • Double-sided adhesive tape
  • Mounting bracket
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)