• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda LS35-5 SMPSU 5.5 V DC 7 A 35 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TDK-Lambda LS35-5 SMPSU 5.5 V DC 7 A 35 W

  • Single output 5V DC 7A 35W
  • Voltage adjustable +/- 10% via potentiometer
  • High reliability: 700000 h MTBF
  • -25 - +70 °C operating range, low derating above 50 °C
  • Convection cooled - quiet operation
  • Three year manufacturer warranty

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

7 A

Output current (max.) - rounded

7 A

Min. input voltage

85 V AC

Dim

(W x H x D) 82 x 36 x 99 mm

Output voltage (max.)

5.5 V DC

Connection

Screw terminal

35 W

No. of outputs

1 x

Output voltage 1

5 V DC

Output current 1

7 A

Type

closed

Weight

270 g

Type

Synchronised

Width

82 mm

Height

36 mm

Type

LS35-5

Depth

99 mm

MTBF

700000 h

35 W

Connection

Screw terminals

Input voltage

85 - 265 V/AC, 120 - 370 A V DC

Max. temperature

+70 °C

Min. temperature

-25 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 512738 TDK-Lambda LS35-5 SMPSU 5.5 V DC 7 A 35 W

User & Safety Instructions

User & Safety Instructions 512738 TDK-Lambda LS35-5 SMPSU 5.5 V DC 7 A 35 W

Warranty Terms

Warranty Terms 512738 TDK-Lambda LS35-5 SMPSU 5.5 V DC 7 A 35 W

Description

The TDK-Lambda LS35-5 belongs to the manufacturer's LS35 series of single output AC-DC power supplies, offered with a 3 year manufacturer warranty. With a MTBF of 700000 h, it offers superior reliability and its broad operating temperature range makes the LS35-5 suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers low derating with up to 70% load available at 70°C.

Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.

Features

  • Overcurrent protection
  • Overvoltage protection
  • Output voltage adjustable + / - 10%
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)