
Image similar
SMPSU
265 V AC
10 A
10 A
85 V AC
(W x H x D) 97 x 36 x 99 mm
3.6 V DC
Screw terminal
50 W
1 x
3.3 V DC
10 A
closed
350 g
Synchronised
97 mm
36 mm
LS50-3.3
99 mm
700000 h
50 W
Screw terminals
85 - 265 V/AC, 120 - 370 A V DC
+70 °C
-25 °C
yes
Certified by EU Garan
Datasheet 512745 TDK-Lambda LS50-3.3 SMPSU 3.6 V DC 10 A 50 W
User & Safety Instructions 512745 TDK-Lambda LS50-3.3 SMPSU 3.6 V DC 10 A 50 W
Warranty Terms 512745 TDK-Lambda LS50-3.3 SMPSU 3.6 V DC 10 A 50 W