
Image similar
SMPSU
265 V AC
1.4 A
1.4 A
85 V AC
(W x H x D) 97 x 36 x 99 mm
40 V DC
Screw terminal
50 W
1 x
36 V DC
1.4 A
closed
350 g
Synchronised
97 mm
36 mm
LS50-36
99 mm
700000 h
50 W
Screw terminals
85 - 265 V/AC, 120 - 370 A V DC
+70 °C
-25 °C
yes
Certified by EU Garan
Datasheet 512746 TDK-Lambda LS50-36 SMPSU 40 V DC 1.4 A 50 W
User & Safety Instructions 512746 TDK-Lambda LS50-36 SMPSU 40 V DC 1.4 A 50 W
Warranty Terms 512746 TDK-Lambda LS50-36 SMPSU 40 V DC 1.4 A 50 W