
Image similar
SMPSU
265 V AC
2.1 A
2.1 A
85 V AC
(W x H x D) 97 x 38 x 130 mm
40 V DC
Screw terminal
75 W
1 x
36 V DC
2.1 A
closed
410 g
Synchronised
97 mm
38 mm
LS75-36
130 mm
650000 h
75 W
Screw terminals
85 - 265 V/AC, 120 - 370 A V DC
+70 °C
-25 °C
yes
Certified by EU Garan
Datasheet 512749 TDK-Lambda LS75-36 SMPSU 40 V DC 2.1 A 75 W
User & Safety Instructions 512749 TDK-Lambda LS75-36 SMPSU 40 V DC 2.1 A 75 W
Warranty Terms 512749 TDK-Lambda LS75-36 SMPSU 40 V DC 2.1 A 75 W