• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SM2.7 Keyboard housing 160 x 95 x 35.5 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Keyboard housing
Material
Acrylonitrile butadiene styrene
Width
95 mm
Height
35.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Two piece handheld plastic enclosure, accessed area on the top. Matt surface. Close by four screws. 160 x 95 x 35 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 151.1 mm
  • Maximum PCB width 86.1 mm
  • Screws: 4
Product type

Keyboard housing

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

160 mm

Width

95 mm

Height

35.5 mm

Type

SM2.7

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304172 TEKO SM2.7 Keyboard housing 160 x 95 x 35.5 Acrylonitrile butadiene styrene White 1 pc(s)

Description

ABS housing with reset surface for installation of membrane keypads. Lower section and cover have integrated mounting pillars for PCB. The "B" version has a compartment for 9V batteries and the "S" version has a beveled cover. Matt surface. Mounting with four screws. An intermediate piece is available on request to achieve an additional height of 14 mm (mod. XR13).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)