TEKO Small two piece plastic enclosure, flat bottom and molded top cover. Matt surface finishing. Closing by two screens. 72 x 39 x 23 mm black RAL 9004
Our service for you
Technical specifications
Maximum PCB length 64.5 mm
Maximum PCB width 31 mm
Screws: 2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Factory colour
Black
Length
71.5 mm
Width
38.3 mm
Height
22.9 mm
Type
SR02.9
Content
1 pc(s)
RoHS-compliant
Yes
Variants(All information include VAT, plus shipping costs)