• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SR03.9 Universal enclosure 71.5 x 38.3 x 40.9 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
38.3 mm
Height
40.9 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TEKO Two piece plastic enclosure, flat bottom and deep cup. Matt surface finishing. Closing by two screens. 72 x 39 x 41 mm black RAL 9004

Our service for you

Technical specifications

  • Maximum PCB length 64.5 mm
  • Maximum PCB width 31 mm
  • Screws: 2
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

71.5 mm

Width

38.3 mm

Height

40.9 mm

Type

SR03.9

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2304141 TEKO SR03.9 Universal enclosure 71.5 x 38.3 x 40.9 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304141 TEKO SR03.9 Universal enclosure 71.5 x 38.3 x 40.9 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)