• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SR04.7 Universal enclosure 88.9 x 50.8 x 25.5 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
50.8 mm
Height
25.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TEKO Two piece plastic enclosure, flat bottom and molded top. Matt surface finish. Close by four screws. 89 x 51 x 26 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 82 mm
  • Maximum PCB width 44 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

88.9 mm

Width

50.8 mm

Height

25.5 mm

Type

SR04.7

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304144 TEKO SR04.7 Universal enclosure 88.9 x 50.8 x 25.5 Acrylonitrile butadiene styrene White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304144 TEKO SR04.7 Universal enclosure 88.9 x 50.8 x 25.5 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)