• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012797 Coax Outside diameter: 4.95 mm RG58 C/U 50 Ω Sold per metre

Image similar
Product type
Coax
Cable type
RG58 C/U
Impedance
50 Ω
Outside Ø
4.95 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax

Cable type

RG58 C/U

Impedance

50 Ω

Outside Ø

4.95 mm

Content

Sold per metre

Sold per metre

Yes

Manufacturer part #

100012797

Insulation material

PVC

Min. temperature range (fixed installation)

0 °C

Max. temperature range (fixed installation)

80 °C

Max. temperature range (flexible installation)

80 °C

RoHS-compliant

Yes

Type

100012797

Max. length sold by the metre

1000 m

50 Ohm

0-80 °C

4.95 mm

Documents & Downloads

Datasheet

Datasheet 3737151 Telegärtner 100012797 Coax Outside diameter: 4.95 mm RG58 C/U 50 Ω Sold per metre

User & Safety Instructions

User & Safety Instructions 3737151 Telegärtner 100012797 Coax Outside diameter: 4.95 mm RG58 C/U 50 Ω Sold per metre

Description

Specifications:
Surge impedance (impedance) 50 ohms or 75 ohms: In most applications, the 50 ohm system is used. However, in the transmission of video and audio signals and in long-term traffic technology, the 75 ohm system is normally used.,
Insertion loss (attenuation): The insertion loss describes the electrical signal losses along a cable. They are mainly determined by the cable diameter, the material of the dielectric and the frequency to be transmitted. Low-loss cables, for example, are characterized by particularly good, i.e. low values for insertion loss. Compared to an RG cable of the same size, the signal attenuation is much lower even at higher frequencies.
Shield attenuation: Shield attenuation describes how well the cable prevents the radiation or irradiation of HF signals along the cable. To improve shielding attenuation (i.e. to achieve higher dB values), double shielding braid, foil and braided shielding (low-loss cable) are used for cables and braided tin-Flex cables as an external conductor.,
Temperature range: Depending on the materials used, the cables can be used in different ambient temperatures. Cables with PE or PVC sheath can be used up to approx. 80°C, cables with PTFE or FEP sheath up to approx. 200°C and are also resistant to oil, UV radiation or chemicals.

Z 50 Ω
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Cable group; Cable: G1
Cable sheath material PVC
Type RG-58 PVC, Drum
G1:7806A, 9907, CNT-195, HPF 195, KSR195, KX 15, LMR-195, RG-58C/U, WCX195
Packaging unit (m): 1000
Cable sheath Ø 4.95
Damping dB/100 m at 2 GHz 87

This text is machine translated.

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)