• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSP 090-124 EX Rail mounted PSU (DIN) 3750 mA 90 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC switching power supply, TSP series

  • Robust design for harsh industrial environments
  • For worldwide applications: Autorange input and int. Safety approvals
  • ATEX and IECEx certification (extension -EX)
  • Protection against short circuit,over voltage und overheating protection
  • Adjustable output voltage:
  • Shock and vibration-protected
  • This text is machine translated.

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Input voltage (max.)

264 V AC

Max. output current

3750 mA

Output current (max.) - rounded

3.75 A

90 W

Output type (power supply units)

Adjustable

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 115.0 x 35.0 x 110.0 mm

Weight

500 g

Output voltage (max.)

+28.0 V DC

Output voltage (min.)

+24.0 V DC

Operating temperature (max.)

70 °C

Min. operating temperature (derating)

40 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TSP 090-124 EX

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

35.0 mm

Height

110.0 mm

Length

115.0 mm

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TSP 090-124 EX

Documents & Downloads

Datasheet

Datasheet 1972306 TracoPower TSP 090-124 EX Rail mounted PSU (DIN) 3750 mA 90 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1972306 TracoPower TSP 090-124 EX Rail mounted PSU (DIN) 3750 mA 90 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)