Rail mounted PSU (DIN)
85 V AC
264 V AC
7500 mA
7.5 A
360 W
Adjustable
1 x
Screw terminal
(L x W x H) 130.0 x 80.0 x 125.0 mm
1100 g
+56.0 V DC
+48.0 V DC
70 °C
40 °C
-25 °C
TSP 360-148
1 pc(s)
Adjustable voltage output
80.0 mm
125.0 mm
130.0 mm
70 °C
-25 °C
TSP 360-148
Datasheet 1972279 TracoPower TSP 360-148 Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972279 TracoPower TSP 360-148 Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972279 TracoPower TSP 360-148 Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)
Certificate 1972279 TracoPower TSP 360-148 Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)