• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSP-BCM48A Rail mounted PSU (DIN) DC/DC 12500 mA 600 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TSP series

  • Battery control module
  • Protection against overvoltage, deep discharge, short-circuit and polarity reversal
  • Alarm outputs for input, output and battery status
  • Monitoring of the charging voltage via temperature sensor
  • International safety approvals
  • This text is machine translated.

Technical specifications

Product type

Rail mounted PSU (DIN) DC/DC

Min. input voltage

+48.0 V DC

Input voltage (max.)

+48.0 V DC

Max. output current

12500 mA

Output current (max.) - rounded

12.5 A

600 W

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 115.0 x 54.0 x 110.0 mm

Weight

500 g

Output voltage (max.)

+56.0 V DC

Output voltage (min.)

+48.0 V DC

Operating temperature (max.)

70 °C

Min. operating temperature (derating)

40 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TSP-BCM48A

Content

1 pc(s)

PSU features

DC-to-DC converter

Width

54.0 mm

Height

110.0 mm

Length

115.0 mm

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TSP-BCM48A

Documents & Downloads

Datasheet

Datasheet 1972387 TracoPower TSP-BCM48A Rail mounted PSU (DIN) DC/DC 12500 mA 600 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1972387 TracoPower TSP-BCM48A Rail mounted PSU (DIN) DC/DC 12500 mA 600 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1972387 TracoPower TSP-BCM48A Rail mounted PSU (DIN) DC/DC 12500 mA 600 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)