• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSP 360-148 EX Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC switching power supply, TSP series

  • Robust design for harsh industrial environments
  • For worldwide applications: Autorange input and int. Safety approvals
  • ATEX and IECEx certification (extension -EX)
  • Protection against short circuit,over voltage und overheating protection
  • Adjustable output voltage:
  • Shock and vibration-protected
  • This text is machine translated.

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Input voltage (max.)

264 V AC

Max. output current

7500 mA

Output current (max.) - rounded

7.5 A

360 W

Output type (power supply units)

Adjustable

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 130.0 x 80.0 x 125.0 mm

Weight

1100 g

Output voltage (max.)

+56.0 V DC

Output voltage (min.)

+48.0 V DC

Operating temperature (max.)

70 °C

Min. operating temperature (derating)

40 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TSP 360-148 EX

Content

1 pc(s)

PSU features

ATEX certificate

Width

80.0 mm

Height

125.0 mm

Length

130.0 mm

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TSP 360-148 EX

Documents & Downloads

Datasheet

Datasheet 1972330 TracoPower TSP 360-148 EX Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1972330 TracoPower TSP 360-148 EX Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1972330 TracoPower TSP 360-148 EX Rail mounted PSU (DIN) 7500 mA 360 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)