Rail mounted PSU (DIN)
85 V AC
264 V AC
7500 mA
7.5 A
180 W
Adjustable
1 x
Screw terminal
(L x W x H) 115.0 x 54.0 x 110.0 mm
700 g
+28.0 V DC
+24.0 V DC
70 °C
40 °C
-25 °C
TSP 180-124 EX
1 pc(s)
ATEX certificate
54.0 mm
110.0 mm
115.0 mm
70 °C
-25 °C
TSP 180-124 EX
Datasheet 1972403 TracoPower TSP 180-124 EX Rail mounted PSU (DIN) 7500 mA 180 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972403 TracoPower TSP 180-124 EX Rail mounted PSU (DIN) 7500 mA 180 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972403 TracoPower TSP 180-124 EX Rail mounted PSU (DIN) 7500 mA 180 W No. of outputs:1 x Content 1 pc(s)