• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXM 035-148 SMPSU 52.8 V DC 0.75 A 35 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC-DC power supply, 35 W, 48 V/0.75 A

  • Very compact metal cased power supplies
  • Cost optimized design
  • High operating temperature up to 70°C
  • Low no load power consumption <0.5W up to 75 W units
  • Screw terminal block
  • No internal fan up to 150 W models
  • Universal input AC input full range
  • Withstand 300 VAC surge input for 5 s
  • Adjustable output voltage
  • 3-year product warranty

Technical specifications

  • Input voltage range: 90-264 VAC
  • Output voltage range (adjustable): 45.6-52.8 VDC
  • Output current: 0.75 A
  • Power: 35 W
  • Efficiency: 88 % (at 230 VAC)
  • Regulation: Input variation: 0.5 % max., Load variation (10-100 %): 2.0 % max
  • Over load protection mode: constant power, automatic recovery (Hiccup mode)
  • Over voltage protection: 105-150 % of Vout norm
  • Operating temperature range: see datasheet, Derating: see datasheet
  • I/O isolation: 3000 VAC (60 s)
  • Safety standards: cUL/UL 60950-1,IEC/EN 60950-1, CB scheme
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.75 A

Output current (max.) - rounded

750 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 63.5 x 101.6 x 33 mm

Output voltage (max.)

52.8 V DC

Connection

Screw terminal

35 W

Type

closed

Weight

200 g

Width

101.6 mm

Height

33 mm

Length

63.5 mm

Type

TXM 035-148

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1083069 TracoPower TXM 035-148 SMPSU 52.8 V DC 0.75 A 35 W

Datasheet 1083069 TracoPower TXM 035-148 SMPSU 52.8 V DC 0.75 A 35 W

User & Safety Instructions

User & Safety Instructions 1083069 TracoPower TXM 035-148 SMPSU 52.8 V DC 0.75 A 35 W

Warranty Terms

Warranty Terms 1083069 TracoPower TXM 035-148 SMPSU 52.8 V DC 0.75 A 35 W

Description

The TRACOPOWER TXM series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. There are 40 models with single output voltages from 3.3 VDC to 48 VDC in 9 power ranges from 15 W to 320 W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Scope of delivery

  • AC-DC power supply

More interesting products

(*All information is plus legal VAT)