• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T22971 H0 train set ICE 4 (BR 412/812) of DB AG

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 train set ICE 4 (BR 412/812) of DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simplified representation of a railway carriage on a black background, symbolising a rail transport service.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

T22971

Type

Electric multiple unit

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

1515 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Connector

Custom coupler

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911037 TRIX H0 T22971 H0 train set ICE 4 (BR 412/812) of DB AG

Description

High-speed train ICE 4 as series 412/812 of the Deutsche Bahn AG (DB AG). 1 End wagon EW 1.2-H, series 812, 1. Great. 1 dining car RW "Board restaurant", series 812, 1. Great. 1 service car TW 2.2, series 412, 2. Great. 1 middle wagon MW 2-H, series 812, 2. Great. 1 End wagon EW 2.2-H, series 812, 2. Great. Train set 9005 as ICE 786, for the train route Munich Hbf - Würzburg Hbf - Fulda - Hamburg-Altona. Current operating state 2018.

5-part design in length scale 1:95. With digital decoder and extensive sound and light functions. Regulated high-power drive with flywheel mass installed in the on-board restaurant wagon centrally. All 4 axles in both bogies are driven by cardan shafts. Traction tyres. Driver's cabs in end wagons with interior fittings. Power supply via the respective front end wagon depending on the direction of travel. Special close couplings with guide mechanism. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. Interior lighting installed as standard. Interior lighting is supplied via continuous electrical connection of the entire train. Different color scenarios for the interior lighting can be switched digitally. Additionally, driver's cab lighting can be switched separately digitally. Complete lighting with maintenance-free warm-white and differently colored light emitting diodes (LED). Both pantographs on the service wagon can be raised and lowered separately as digital function. Accessible minimum radius 437.5 mm Driving over radius 1 is also possible without considering the light room profile. Length of train 151.5 cm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 963.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)