• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SUM110P06-07L-E3 MOSFET 1 P-channel 3.75 W TO 263 3

Image similar
Product type
MOSFET
Enclosure
TO 263 3
Type
P-channel
Power (max) P(TOT)
3.75 W
R(DS)(on)
6.9 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SUM110P06-07L-E3

Product type

MOSFET

Enclosure

TO 263 3

Manufacturer

Vishay

Manuf. code

VIS

Type

P-channel

I(d)

110 A

UBR DSS

60 V

Power (max) P(TOT)

3.75 W

R(DS)(on)

6.9 mΩ

R(DS)(on) reference current

30 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

3 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

345 nC

Q(G) reference voltage

10 V

C(ISS)

11400 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

TrenchFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 598553 Vishay SUM110P06-07L-E3 MOSFET 1 P-channel 3.75 W TO 263 3

User & Safety Instructions

User & Safety Instructions 598553 Vishay SUM110P06-07L-E3 MOSFET 1 P-channel 3.75 W TO 263 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.74€ 7.44*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)