
1/2
Image similar
Twin ferrule
1 mm²
8 mm
Partially insulated
Yellow
DE
100 pc(s)
Cathode copper, tin plated
17
460308D
PP
16 mm
1 mm² x 8 mm
Yes
+105 °C
460308D
Polypropylene up to + 105 °C
Tinned electrolytic copper
2 x 1 mm²
-
Datasheet 603999 Vogt Verbindungstechnik 460308D Twin ferrule 1 mm² Partially insulated Yellow 100 pc(s)
€ 154.28*
The necessary accessories are required to use the article as described.