• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-4111 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Package

1/2
Packaging type
Package
Product type
Quadport continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Four-level terminal block

  • 2002 4111
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Quadport continuity

Connection

Pull spring

Configuration

L1

L2

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

4

Number of pins

4

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

8000 V

Stripping length (max.)

10 mm

Manufacturer part #

2002-4111

Content

25 pc(s)

Industrial packaging

Yes

Type

2002-4111

Dim

(L x W x H) 5.20 x 5.20 x 83.90 mm

Width

5.20 mm

Height

83.90 mm

Length

5.20 mm

Contamination level

3

Weight

17.9 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 653590 WAGO 2002-4111 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 653590 WAGO 2002-4111 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2 Grey 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.