• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 260-259 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

1/2
Packaging type
Package
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor terminal strip

  • 260-259

Technical specifications

Packaging type

Package

Product type

Punch-down block

Features

+ latch lock base

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

8 mm

No. of rows

9

Pins per row

4

Number of pins

36

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

260-259

Content

25 pc(s)

Industrial packaging

Yes

Type

260-259

Dim

(L x W x H) 76.40 x 76.40 x 17 mm

Width

76.40 mm

Height

17 mm

Length

76.40 mm

Contamination level

3

Weight

24.864 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654065 WAGO 260-259 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654065 WAGO 260-259 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.