• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-343 Terminal 10 mm Pull spring Configuration: L Grey 200 pc(s) Bulk

Packaging type
Bulk
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-wire terminal

  • 261-343
  • 200 pieces/bag
  • This text is machine translated.

Technical specifications

Packaging type

Bulk

Product type

Terminal

Features

+ latch lock base

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

261-343

Content

200 pc(s)

Industrial packaging

Yes

Type

261-343

Dim

(L x W x H) 10 x 10 x 18 mm

Width

10 mm

Height

18 mm

Length

10 mm

Contamination level

3

Weight

3.88 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 652136 WAGO 261-343 Terminal 10 mm Pull spring Configuration: L Grey 200 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 652136 WAGO 261-343 Terminal 10 mm Pull spring Configuration: L Grey 200 pc(s) Bulk

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.